| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKBLKGRN |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Dot |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 125 VAC, 50 VDC |
| Product Type: | Pushbutton |
| Illumination Voltage: | 2.1 VDC |
| Part Aliases: | ST081023 |
| SKU: | ESWRP8100B2M1CEBLKBLKGRN |
RP8100B2M1CEBLKBLKGRN
| Heilind Number: | ESWRP8100B2M1CEBLKBLKGRN |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKBLKGRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B2M1CEBLKBLKGRN, a high-performance Push Button Switch designed for precision control applications. Part of the RP8100 series, this switch features a sleek panel mount design with a front-facing button actuator for easy operation. With a rated amperage of 100mA DC and 125mA AC at 125VAC and 50VDC, it ensures reliable power management. The SPST contact configuration and solder termination guarantee secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Its IP67 rating ensures dust and water resistance, making it suitable for outdoor use. The round, illuminated dot actuator adds a touch of style while providing visual feedback. Ideal for various industrial and commercial applications, the RP8100B2M1CEBLKBLKGRN offers unmatched durability and performance in a compact package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

