| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKBLKRED |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Dot |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 125 VAC, 50 VDC |
| Product Type: | Pushbutton |
| Illumination Voltage: | 2.1 VDC |
| Part Aliases: | ST081020 |
| SKU: | ESWRP8100B2M1CEBLKBLKRED |
RP8100B2M1CEBLKBLKRED
| Heilind Number: | ESWRP8100B2M1CEBLKBLKRED |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKBLKRED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B2M1CEBLKBLKRED, a sleek and versatile Round Illuminated Pushbutton Switch that combines functionality with style. This RoHS-compliant switch, part of the RP8100 series, is designed for seamless panel mounting with a front actuator type button. With a low amperage of 100 mA (DC) and 125 mA (AC), it operates efficiently at rated voltages of 125 VAC and 50 VDC. Its durable construction ensures reliability in a wide range of environments, with an operating temperature range of -30 to 85 °C and an IP67 rating for dust and water resistance. The dot illumination feature, powered by 2.1 VDC, not only enhances visibility but also adds a touch of sophistication. Ideal for various applications that require a momentary Off-(On) switch function, this Pushbutton Switch sets a new standard in performance and design.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

