| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKBLKWHT |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Front |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Illumination: | Dot |
| IP Rating: | IP67 |
| Product Type: | Pushbutton |
| Switch Function: | OFF-ON |
| Illumination Voltage: | 3.5 VDC |
| Part Aliases: | ST081022 |
| SKU: | ESWRP8100B2M1CEBLKBLKWHT |
RP8100B2M1CEBLKBLKWHT
| Heilind Number: | ESWRP8100B2M1CEBLKBLKWHT |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKBLKWHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B2M1CEBLKBLKWHT, a sleek and reliable pushbutton designed for seamless panel mounting. This RoHS-compliant switch, part of the RP8100 series, offers a versatile solution for various applications. With a low amperage of 100mA (DC) and 125mA (AC), it ensures efficient performance. The round actuator shape and dot illumination provide a user-friendly interface, while the IP67 rating guarantees durability even in challenging environments. Featuring SPST contact configuration and solder termination, installation is a breeze. Operating flawlessly at temperatures ranging from -30 to 85°C, this pushbutton is a dependable choice for any project. Whether for home or industrial use, this Off-(On) switch, with its 125VAC and 50VDC rated voltage, offers peace of mind. Elevate your control systems with this high-quality product, a must-have in the Switches category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

