| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKBLUGRN |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Dot |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 125 VAC, 50 VDC |
| Product Type: | Pushbutton |
| Illumination Voltage: | 2.1 VDC |
| Part Aliases: | ST081049 |
| SKU: | ESWRP8100B2M1CEBLKBLUGRN |
RP8100B2M1CEBLKBLUGRN
| Heilind Number: | ESWRP8100B2M1CEBLKBLUGRN |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKBLUGRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B2M1CEBLKBLUGRN, a versatile and reliable pushbutton switch designed for seamless panel integration. With an IP67 rating, this switch ensures durability even in demanding environments. Its sleek round actuator with dot illumination not only adds a touch of modernity but also enhances visibility. Operating at 100mA DC and 125mA AC, and rated for 125VAC and 50VDC, it offers precise and efficient performance. The Off-(On) switch function guarantees smooth operation, while the SPST contact configuration ensures reliability. Featuring solder termination and a panel cut-out diameter of 13.6mm, installation is a breeze. Whether for industrial machinery or consumer electronics, this switch is the perfect choice for applications requiring a high-quality, long-lasting component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

