| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKGRNNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081046 |
| SKU: | ESWRP8100B2M1CEBLKGRNNIL |
RP8100B2M1CEBLKGRNNIL
| Heilind Number: | ESWRP8100B2M1CEBLKGRNNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKGRNNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST081046, a robust and versatile Pushbutton Switch from the RP8100 series. This panel-mounted switch boasts a sleek design with a round actuator, providing a tactile and ergonomic user experience. With an IP67 rating, it ensures reliable performance even in demanding environments. Operating at 125 VAC or 50 VDC, this switch is suitable for a wide range of applications. The SPST contact configuration guarantees efficient connectivity, while the Off-(On) switch function offers simple and intuitive control. Featuring a solder termination type and a panel cut-out diameter of 13.6mm, installation is hassle-free. From industrial machinery to consumer electronics, the ST081046 is the perfect choice for your switching needs. Rest assured of its quality as it is RoHS compliant and has an operating temperature range of -30 to 85°C. Elevate your product with this high-performance Pushbutton Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

