| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKGRNYEL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Dot |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Illumination Voltage: | 2.1 VDC |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081038 |
| SKU: | ESWRP8100B2M1CEBLKGRNYEL |
RP8100B2M1CEBLKGRNYEL
| Heilind Number: | ESWRP8100B2M1CEBLKGRNYEL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKGRNYEL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST081038, a sleek and reliable pushbutton switch from the RP8100 series. With a robust construction and IP67 rating, this switch is built to withstand tough environments. It features a round, dot-illuminated actuator for easy visibility and operation. The Off-(On) switch function offers simple yet effective control. Rated for 100mA DC and 125mA AC at 125VAC/50VDC, it ensures efficient performance. The solder termination type makes installation a breeze. Operating in temperatures ranging from -30 to 85°C, it's suitable for a variety of applications. Designed for panel mount front installation with a circular 13.6mm cut-out diameter, it offers versatility in placement. Whether in industrial, automotive, or aerospace settings, the ST081038 is a dependable choice. Upgrade your control systems with this high-quality pushbutton switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

