| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKREDNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081024 |
| SKU: | ESWRP8100B2M1CEBLKREDNIL |
RP8100B2M1CEBLKREDNIL
| Heilind Number: | ESWRP8100B2M1CEBLKREDNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKREDNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B2M1CEBLKREDNIL, a high-performance pushbutton switch designed for seamless operation in a variety of applications. Part of the RP8100 series, this ROHS-compliant switch guarantees quality and environmental responsibility. With an amperage rating of 100mA (DC) and 125mA (AC), it offers reliable power control. The IP67 rating ensures durability in harsh environments, while the panel mount, front-facing design allows for easy installation. Featuring a round actuator button and Off-(On) switch function, this pushbutton offers tactile feedback and precise operation. Its solder termination type and SPST contact configuration ensure a secure connection. With a panel cut-out diameter of 13.6mm, it fits seamlessly into panels. Operating temperature range of -30 to 85°C makes it suitable for diverse settings. Trust in the RP8100B2M1CEBLKREDNIL for efficient and dependable switching performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

