RP8100B2M1CEBLKREDRED

Heilind Number:ESWRP8100B2M1CEBLKREDRED
Manufacturer:E-Switch
Manufacturer Number:RP8100B2M1CEBLKREDRED
ECAD Model:
3D Model

Description:

ST081033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8100B2M1CEBLKREDRED
Series:RP8100
Amperage:100 mA (DC), 125 mA (AC)
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:125 VAC, 50 VDC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:ST081033
SKU:ESWRP8100B2M1CEBLKREDRED

Detailed Description

Enhance your control panel with the ST081033 Pushbutton Switch from the RP8100 series, a high-quality component that combines durability with functionality. With RoHS compliance, this switch is not only reliable but environmentally friendly. Operating at 100mA DC and 125mA AC, it offers versatility in power applications. Its IP67 rating ensures protection against dust and water ingress, making it suitable for various environments. Featuring a sleek panel mount design with a front-facing actuator, this switch is easy to install and operate. The dot illumination adds a visually appealing touch, while the round actuator shape and Off-(On) switch function provide tactile feedback. With a rated voltage of 125VAC and 50VDC, it is compatible with a wide range of systems. The solder termination type guarantees secure connections. Illuminated at 2.1VDC, it offers visibility in low-light conditions. Its SPST contact configuration ensures reliable performance. With a panel cut-out diameter of 13.6mm, it fits seamlessly into your setup. Operating temperature range of -30 to 85°C allows for use in diverse climates. Elevate your control system with the ST081033 Pushbutton Switch, a standout choice in push-button technology.