| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKWHTNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081002 |
| SKU: | ESWRP8100B2M1CEBLKWHTNIL |
RP8100B2M1CEBLKWHTNIL
| Heilind Number: | ESWRP8100B2M1CEBLKWHTNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKWHTNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RP8100 Series Panel Mount Pushbutton Switch - a reliable and versatile solution for your control panel needs. With a sleek and durable design, this switch is perfect for industrial applications, boasting an IP67 rating for optimal protection against dust and water ingress. Its round actuator button provides a comfortable and intuitive interface, while the Off-(On) switch function offers straightforward operation. Rated for 100mA (DC) and 125mA (AC) at 125VAC/50VDC, this switch guarantees efficient performance. The solder termination type ensures secure connections, while the SPST contact configuration offers reliable switching. With a panel cut-out diameter of 13.6mm, installation is a breeze. Operating smoothly in temperatures ranging from -30 to 85°C, this pushbutton switch is built to withstand harsh environments. Trust in the quality and functionality of our RP8100 Series for seamless control panel integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

