| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKWHTYEL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Dot |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Illumination Voltage: | 2.1 VDC |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081032 |
| SKU: | ESWRP8100B2M1CEBLKWHTYEL |
RP8100B2M1CEBLKWHTYEL
| Heilind Number: | ESWRP8100B2M1CEBLKWHTYEL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKWHTYEL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST081032, a durable and versatile pushbutton switch designed for reliable performance in a variety of applications. This RoHS-compliant switch, part of the RP8100 series, features a panel mount, front-facing design with an IP67 rating for excellent protection against dust and water ingress. Operating at a low amperage of 100mA (DC) and 125mA (AC), it offers efficient power control. The round actuator and dot illumination provide clear visual feedback, while the off-(on) switch function ensures easy operation. With a rated voltage of 125VAC and 50VDC, this pushbutton is suitable for a range of voltage requirements. Its solder termination type and SPST contact configuration guarantee secure connections. The switch's panel cut-out diameter of 13.6mm and wide operating temperature range from -30 to 85°C make it ideal for use in demanding environments. Whether in industrial machinery, automotive systems, or consumer electronics, the ST081032 delivers dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

