| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2W1CEBLKBLKNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Wire Leads |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 125 VAC, 50 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | ST081504 |
| SKU: | ESWRP8100B2W1CEBLKBLKNIL |
RP8100B2W1CEBLKBLKNIL
| Heilind Number: | ESWRP8100B2W1CEBLKBLKNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2W1CEBLKBLKNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100 Series Panel Mount Pushbutton Switch, a versatile and reliable solution for your electronic control needs. With a sleek black design and IP67 rating, this switch is not only stylish but also durable, suitable for both indoor and outdoor use. The round button actuator provides a comfortable and intuitive interface, while the SPST contact configuration ensures efficient signal transmission. Rated for 125 VAC and 50 VDC, with an amperage of 100 mA (DC) and 125 mA (AC), this switch is suitable for a wide range of applications. Installation is a breeze with wire lead terminations and a panel cut-out diameter of 13.6 mm. Whether you're designing a new system or upgrading existing equipment, the RP8100 Series guarantees performance and longevity even in harsh environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

