RP8100B2W1CEBLKBLKRED

Heilind Number:ESWRP8100B2W1CEBLKBLKRED
Manufacturer:E-Switch
Manufacturer Number:RP8100B2W1CEBLKBLKRED
ECAD Model:
3D Model

Description:

RP8100B2W1CEBLKBLKRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8100B2W1CEBLKBLKRED
Series:RP8100
Amperage:100 mA (DC), 125 mA (AC)
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:125 VAC, 50 VDC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:ST081501
SKU:ESWRP8100B2W1CEBLKBLKRED

Detailed Description

Introducing the RP8100B2W1CEBLKBLKRED, a meticulously designed pushbutton switch that seamlessly blends functionality with style. This innovative switch, part of the RP8100 series, boasts a robust construction and features a sleek black and red color scheme. With RoHS compliance, it ensures environmental responsibility without compromising on performance. Operating at a low amperage of 100 mA (DC) and 125 mA (AC), this switch guarantees efficiency and longevity. Its IP67 rating certifies it for use in various environments, while the panel mount, front installation type offers convenience. The dot illumination adds a touch of sophistication, perfect for modern applications. The SPST contact configuration and Off-(On) switch function provide reliable operation. With a rated voltage of 125VAC and 50VDC, it's suitable for a range of voltage requirements. The round actuator shape and wire lead termination make installation a breeze. Whether in industrial settings or consumer electronics, this pushbutton switch delivers precision control and durability. Elevate your user interface with the RP8100B2W1CEBLKBLKRED.