RP8100B2W1CEBLKREDNIL

Heilind Number:ESWRP8100B2W1CEBLKREDNIL
Manufacturer:E-Switch
Manufacturer Number:RP8100B2W1CEBLKREDNIL
ECAD Model:
3D Model

Description:

RP8100B2W1CEBLKREDNIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8100B2W1CEBLKREDNIL
Series:RP8100
Amperage:100 mA (DC), 125 mA (AC)
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Wire Leads
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST081505
SKU:ESWRP8100B2W1CEBLKREDNIL

Detailed Description

Introducing the RP8100B2W1CEBLKREDNIL, a cutting-edge pushbutton switch that sets the standard for performance and durability. Engineered for precision control, this switch is part of the RP8100 series and boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 100mA DC and 125mA AC, it delivers reliable power operation. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for a wide range of applications. Designed for seamless integration, it features a panel mount front design and wire lead termination. The Round actuator shape and Off-(On) switch function provide intuitive operation. With a rated voltage of 125VAC and 50VDC, it offers versatile compatibility. The SPST contact configuration ensures efficient performance, while its operating temperature range of -30 to 85°C allows for reliable operation in diverse environments. Perfect for industrial, commercial, and residential use, this pushbutton switch is a dependable choice for your control needs.