| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8101B2M1CEBLKREDNIL |
| Series: | RP8101 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081201 |
| SKU: | ESWRP8101B2M1CEBLKREDNIL |
RP8101B2M1CEBLKREDNIL
| Heilind Number: | ESWRP8101B2M1CEBLKREDNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8101B2M1CEBLKREDNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST081201 Pushbutton Switch from our RP8101 series, a high-performance component designed for rugged industrial applications. With its robust construction and IP67 rating, this switch ensures reliable operation in demanding environments. The SPST contact configuration and Off-(On) switch function make it ideal for controlling power with precision. Featuring a round actuator and panel mount front, installation is easy and secure. Rated for 125VAC and 50VDC at 100mA (DC) and 125mA (AC), this switch offers versatile compatibility. Its solder termination type guarantees stable connections. Operating flawlessly in temperatures ranging from -30 to 85°C, the ST081201 is a dependable choice for critical systems. Trust in its durability and performance, backed by RoHS compliance. Elevate your control panel with this essential pushbutton switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

