RP8200B2M1CEBLKBLKBLU

Heilind Number:ESWRP8200B2M1CEBLKBLKBLU
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKBLKBLU
ECAD Model:
3D Model

Description:

ST082006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKBLKBLU
Series:RP8200
Amperage:100 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:24 VDC
Product Type:Pushbutton
Illumination Voltage:2.8 VDC
Part Aliases:ST082006
SKU:ESWRP8200B2M1CEBLKBLKBLU

Detailed Description

Introducing the ST082006, a versatile and reliable panel mount pushbutton switch from the RP8200 series. Designed for efficiency and performance, this switch features a durable construction with an IP67 rating, ensuring protection against dust and water ingress. With a low amperage of 100mA and a rated voltage of 24VDC, it offers efficient power operation. The switch's off-on switch function and SPST contact configuration provide precise control and reliability. Its round actuator shape with dot illumination adds a sleek touch to any panel application. Perfect for various industrial and commercial settings, this pushbutton switch guarantees smooth operation even in harsh environments, with an operating temperature range of -30 to 85°C. Trust in the ST082006 for seamless and dependable performance.