RP8200B2M1CEBLKBLKGRN

Heilind Number:ESWRP8200B2M1CEBLKBLKGRN
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKBLKGRN
ECAD Model:
3D Model

Description:

ST082004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKBLKGRN
Series:RP8200
Amperage:100 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Illumination Voltage:2.1 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST082004
SKU:ESWRP8200B2M1CEBLKBLKGRN

Detailed Description

Introducing the ST082004 Pushbutton Switch from our RP8200 series, a reliable and durable solution for your panel mount applications. Designed for seamless integration, this switch boasts a sleek round actuator shape with dot illumination, providing both functionality and style. With a rated voltage of 24VDC and an amperage of 100mA, it ensures efficient performance. Its SPST contact configuration and Off-On switch function deliver precise control. Meeting IP67 standards for dust and water resistance, it guarantees reliability even in harsh environments. The solder termination type simplifies installation, while its wide operating temperature range of -30 to 85°C ensures versatility. Ideal for various industries, this RoHS-compliant switch is a must-have for any project requiring high-quality pushbutton controls.