RP8200B2M1CEBLKBLKNIL

Heilind Number:ESWRP8200B2M1CEBLKBLKNIL
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKBLKNIL
ECAD Model:
3D Model

Description:

ST082000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKBLKNIL
Series:RP8200
Amperage:100 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST082000
SKU:ESWRP8200B2M1CEBLKBLKNIL

Detailed Description

Introducing the RP8200B2M1CEBLKBLKNIL, a sleek and reliable pushbutton switch designed for seamless panel mount integration. With a durable construction and IP67 rating, this switch ensures reliable performance even in harsh environments. The ST082000, part of the RP8200 series, boasts a rated voltage of 24VDC and a low amperage of 100mA, making it energy-efficient and suitable for various applications. Its round actuator shape and Off-On switch function provide tactile feedback and ease of operation. Featuring solder termination and SPST contact configuration, installation is a breeze. The panel cut-out diameter of 13.6mm allows for a neat and professional fit. Rated for an operating temperature range of -30 to 85°C, this pushbutton switch is perfect for industrial use. Upgrade your control system with the RP8200B2M1CEBLKBLKNIL and experience reliable performance at your fingertips.