RP8200B2M1CEBLKBLKRED

Heilind Number:ESWRP8200B2M1CEBLKBLKRED
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKBLKRED
ECAD Model:
3D Model

Description:

ST082005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKBLKRED
Series:RP8200
Amperage:100 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Illumination Voltage:2.1 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST082005
SKU:ESWRP8200B2M1CEBLKBLKRED

Detailed Description

Introducing the ST082005, a high-performance pushbutton switch designed for reliability and durability in demanding environments. With a sleek panel mount front, this switch features a round illuminated dot actuator for easy visibility and operation. Rated for 24VDC and boasting an IP67 ingress protection rating, it ensures safe and efficient functionality even in harsh conditions. The SPST contact configuration guarantees optimal performance, while the solder termination type offers secure connectivity. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is a versatile and dependable choice for various applications. Upgrade your control systems with the ST082005 and experience seamless switching performance like never before.