RP8200B2M1CEBLKBLURED

Heilind Number:ESWRP8200B2M1CEBLKBLURED
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKBLURED
ECAD Model:
3D Model

Description:

ST082012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKBLURED
Series:RP8200
Amperage:100 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:24 VDC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:ST082012
SKU:ESWRP8200B2M1CEBLKBLURED

Detailed Description

Introducing the RP8200B2M1CEBLKBLURED, also known as ST082012, a sleek and durable pushbutton switch perfect for various applications. With a RoHS compliance, this switch ensures environmentally friendly operation. Featuring an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. The panel mount, front-facing design facilitates easy installation on any surface. Boasting a round dot illumination, it offers enhanced visibility in low-light conditions. Designed for reliability, the SPST contact configuration and Off-On switch function provide seamless operation. With a rated voltage of 24 VDC and a low amperage of 100mA, it is efficient and energy-saving. The solder termination type ensures secure connectivity. Operating smoothly in a wide temperature range from -30 to 85 °C, this pushbutton switch is a dependable choice for your electronic control needs. Elevate your control panel with the RP8200B2M1CEBLKBLURED.