RP8200B2M1CEBLKORGBLU

Heilind Number:ESWRP8200B2M1CEBLKORGBLU
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKORGBLU
ECAD Model:
3D Model

Description:

ST082010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKORGBLU
Series:RP8200
Amperage:100 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST082010
SKU:ESWRP8200B2M1CEBLKORGBLU

Detailed Description

Introducing the ST082010, a cutting-edge Pushbutton Switch from the RP8200 series. This sleek and durable switch boasts a IP67 rating for ultimate protection, making it suitable for a wide range of applications. With an amperage of 100 mA and a rated voltage of 24 VDC, it guarantees reliable performance. The dot illumination adds a touch of modernity, while the round actuator shape and off-on switch function ensure ease of use. Designed for panel mount, front installation with solder termination, it offers convenient integration. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is built to withstand even the harshest environments. Upgrade your control systems with the ST082010, where innovation meets reliability.