RP8200B2M1CEBLKREDNIL

Heilind Number:ESWRP8200B2M1CEBLKREDNIL
Manufacturer:E-Switch
Manufacturer Number:RP8200B2M1CEBLKREDNIL
ECAD Model:
3D Model

Description:

ST082003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8200B2M1CEBLKREDNIL
Series:RP8100
Amperage:100 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:24 VDC
Product Type:Pushbutton
Part Aliases:ST082003
SKU:ESWRP8200B2M1CEBLKREDNIL

Detailed Description

Introducing the ST082003, a high-performance pushbutton switch from the RP8100 series. Designed for reliability and durability, this switch is RoHS compliant and features a rugged IP67 rating for protection against dust and water ingress. With a low amperage of 100 mA and a rated voltage of 24 VDC, it is perfect for various electronic applications. The round actuator shape and off-on switch function provide easy and intuitive operation, while the panel mount front allows for seamless integration into your device. The SPST contact configuration and solder termination ensure secure connectivity. Operating smoothly in temperatures ranging from -30 to 85 °C, this pushbutton switch is ideal for use in harsh environments. Upgrade your control panel with the ST082003 for reliable performance every time.