RP8201B2M1CEBLKBLKNIL

Heilind Number:ESWRP8201B2M1CEBLKBLKNIL
Manufacturer:E-Switch
Manufacturer Number:RP8201B2M1CEBLKBLKNIL
ECAD Model:
3D Model

Description:

ST082200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8201B2M1CEBLKBLKNIL
Series:RP8201
Amperage:100 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST082200
SKU:ESWRP8201B2M1CEBLKBLKNIL

Detailed Description

Introducing the RP8201B2M1CEBLKBLKNIL, a sleek and reliable pushbutton switch designed for seamless integration into your electronic devices. With a black panel mount front for easy installation, this switch boasts an IP67 rating, ensuring durability even in harsh environments. Operating at a low amperage of 100 mA and a rated voltage of 24 VDC, it offers efficient performance while conserving energy. The SPST contact configuration guarantees a secure connection, while the solder termination type simplifies assembly. Featuring a round actuator shape and a smooth Off-On switch function, this button is both ergonomic and intuitive to use. Its wide operating temperature range of -30 to 85 °C makes it suitable for a variety of applications. Trust in the RP8201 series for quality and reliability in every push.