97-3100A-18-13SZ(958)

Heilind Number:ESWRP8201B2M1CEBLKREDNIL
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-13SZ(958)
ECAD Model:
3D Model

Description:

ST082201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-13SZ(958)
Series:RP8201
Amperage:100 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST082201
SKU:ESWRP8201B2M1CEBLKREDNIL

Detailed Description

Introducing the 97-3100A-18-13SZ(958), also known as ST082201, a versatile and durable pushbutton switch designed for seamless operation in a wide range of applications. This RoHS-compliant switch boasts a sleek black and red design, adding a touch of elegance to any panel. With a low amperage of 100 mA and a rated voltage of 24 VDC, it offers reliable performance while conserving energy. Its IP67 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The panel mount, front-facing design allows for easy installation, while the round actuator button provides a comfortable and intuitive user experience. Featuring a simple Off-On switch function and SPST contact configuration, it guarantees smooth and efficient operation. With a wide operating temperature range of -30 to 85 °C, this pushbutton switch is built to withstand harsh environmental conditions. Perfect for use in industrial, automotive, or consumer electronic applications, the 97-3100A-18-13SZ(958) is a reliable and high-performance component that meets the demands of modern technology.