| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8300B2M1CEBLKBLKGRN |
| Series: | RP8300 |
| Amperage: | 200 mA |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Dot |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Illumination Voltage: | 2.1 VDC |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST083005 |
| SKU: | ESWRP8300B2M1CEBLKBLKGRN |
RP8300B2M1CEBLKBLKGRN
| Heilind Number: | ESWRP8300B2M1CEBLKBLKGRN |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8300B2M1CEBLKBLKGRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST083005 Pushbutton Switch from the RP8300 series, a reliable solution for your panel mounting needs. With a sleek black design featuring a round illuminated dot, this switch combines functionality with style. RoHS compliant and boasting an IP67 rating, it ensures durability even in challenging environments. Operating at a low amperage of 200mA and rated for 50VDC, this SPST switch offers reliable performance. Its solder termination type and panel cut-out diameter of 13.6mm make installation a breeze. Perfect for various applications, this switch is ideal for industries requiring a dependable and visually appealing control solution. Elevate your control panel with the ST083005 Pushbutton Switch.

