| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8300B2M1CEBLKBLKNIL |
| Series: | RP8300 |
| Amperage: | 200 mA |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 50 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | ST083006 |
| SKU: | ESWRP8300B2M1CEBLKBLKNIL |
RP8300B2M1CEBLKBLKNIL
| Heilind Number: | ESWRP8300B2M1CEBLKBLKNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8300B2M1CEBLKBLKNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST083006 Pushbutton Switch from the RP8300 series, designed for rugged performance in demanding environments. With a sleek panel mount front, this switch offers seamless integration onto control panels. Boasting a high IP67 rating, it ensures reliable operation even in harsh conditions. Featuring a durable round button actuator and SPST contact configuration, it guarantees precise functionality. Rated for 50 VDC at 200 mA, this switch is suitable for a variety of low-voltage applications. Its solder termination type facilitates secure installation. Operating efficiently in temperatures ranging from -30 to 85 °C, it's ideal for both indoor and outdoor use. The ST083006 is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your control systems with this high-performance pushbutton switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| E-Switch IX30G-A-10S-CVL2(7.0)(01) | IX Series Plug, Type A, 26 - 28 AWG, 10 Position, Female Contact, Upward Cabling, Palladium-Nickel Plated + Gold Plated | ![]() |
| E-Switch 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| E-Switch 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| E-Switch 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| E-Switch 19164-0062 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4) | ![]() |
| E-Switch 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| E-Switch 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| E-Switch 44300-0800 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black | ![]() |
| E-Switch 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| E-Switch 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| E-Switch 78172-0005 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 5 Circuits, Black | ![]() |
| E-Switch 78172-0410 | Pico-EZmate Wire-to-Board Crimp Terminal, 0.10 | ![]() |
| E-Switch 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| E-Switch 83421-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 9 Circuits | ![]() |


