RP8300B2M1CEBLKBLKRED

Heilind Number:ESWRP8300B2M1CEBLKBLKRED
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CEBLKBLKRED
ECAD Model:
3D Model

Description:

ST083004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CEBLKBLKRED
Series:RP8300
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2.1 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST083004
SKU:ESWRP8300B2M1CEBLKBLKRED

Detailed Description

Introducing the ST083004, a versatile and reliable pushbutton switch from our RP8300 series. This RoHS-compliant panel mount switch is designed for seamless integration into your electronic devices, offering a durable front-mounting solution with an IP67 rating for enhanced protection. Featuring a sleek round actuator and dot illumination, it provides both tactile feedback and visual indication of operation. With a low actuation force of 200 mA and a rated voltage of 50 VDC, this switch is ideal for a wide range of applications. The SPST contact configuration ensures efficient signal transmission, while the solder termination type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85 °C, the ST083004 is a dependable choice for demanding environments. Upgrade your control panel with this high-quality pushbutton switch, bridging functionality and style seamlessly.