RP8300B2M1CEBLKBLUNIL

Heilind Number:ESWRP8300B2M1CEBLKBLUNIL
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CEBLKBLUNIL
ECAD Model:
3D Model

Description:

ST083002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CEBLKBLUNIL
Series:RP8300
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST083002
SKU:ESWRP8300B2M1CEBLKBLUNIL

Detailed Description

Introducing the ST083002, a high-performance pushbutton switch designed for durability and reliability. This panel mount, front-facing switch is part of the RP8300 series, boasting RoHS compliance for environmental responsibility. With an amperage rating of 200 mA and a rated voltage of 50 VDC, it ensures efficient operation in various applications. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The SPST contact configuration guarantees a secure connection, while the solder termination type ensures easy installation. Its round actuator shape and off-(on) switch function provide tactile feedback and precise control. With an operating temperature range of -30 to 85 °C, it performs reliably in harsh environments. The ST083002 is the ideal choice for demanding industrial, automotive, and consumer electronics applications.