RP8300B2M1CEBLKGRNGRN

Heilind Number:ESWRP8300B2M1CEBLKGRNGRN
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CEBLKGRNGRN
ECAD Model:
3D Model

Description:

RP8300B2M1CEBLKGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CEBLKGRNGRN
Series:RP8300
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2.1 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST083010
SKU:ESWRP8300B2M1CEBLKGRNGRN

Detailed Description

Introducing the RP8300B2M1CEBLKGRNGRN Pushbutton Switch, a robust and reliable component designed for seamless panel mounting in a variety of applications. With its IP67 rating, this switch ensures durability even in harsh environments. The illuminated dot feature, powered by a low 2.1 VDC, adds a touch of convenience. Operating at a rated voltage of 50 VDC and an amperage of 200 mA, it guarantees efficient performance. The round actuator shape and off-(on) switch function offer easy and intuitive operation. Constructed for longevity, this switch is RoHS compliant, making it environmentally friendly. With solder termination and a panel cut-out diameter of 13.6 mm, installation is straightforward. Suitable for use in a wide temperature range from -30 to 85 °C, this pushbutton switch is a versatile and essential component for any project.