RP8300B2M1CEBLKREDNIL

Heilind Number:ESWRP8300B2M1CEBLKREDNIL
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CEBLKREDNIL
ECAD Model:
3D Model

Description:

ST083007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CEBLKREDNIL
Series:RP8300
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST083007
SKU:ESWRP8300B2M1CEBLKREDNIL

Detailed Description

Introducing the ST083007 Pushbutton Switch from our RP8300 series, a high-performance panel mount solution perfect for demanding environments. With a sleek black and red design, this switch not only offers a stylish addition to your setup but also ensures reliable functionality. Constructed with RoHS compliance in mind, it guarantees eco-friendly operation. The round actuator button, rated for 200 mA at 50 VDC, provides precise control, while the SPST contact configuration and Off-(On) switch function offer versatility in usage. Its IP67 rating certifies protection against dust and water ingress, making it suitable for both indoor and outdoor applications. Featuring solder termination and a circular panel cut-out diameter of 13.6 mm, installation is effortless. Operating flawlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is a dependable choice for various industries. Elevate your control systems with the ST083007, combining performance, durability, and compliance in one compact package.