RP8300B2M1CECHRBLKNIL

Heilind Number:ESWRP8300B2M1CECHRBLKNIL
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CECHRBLKNIL
ECAD Model:
3D Model

Description:

RP8000 SERIES ROUND PB SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CECHRBLKNIL
Series:RP8300
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST083000
SKU:ESWRP8300B2M1CECHRBLKNIL

Detailed Description

Introducing the RP8300B2M1CECHRBLKNIL, a high-performance pushbutton switch from the RP8000 Series. Engineered for durability and reliability, this RoHS-compliant switch is perfect for demanding environments. With an IP67 rating for water and dust resistance, it ensures optimal performance even in harsh conditions. The sleek round actuator design and panel mount feature make it easy to integrate into various applications. Rated for 200mA at 50VDC, it offers efficient power control. The SPST contact configuration and Off-(On) switch function provide precise operation. Solder termination and a panel cut-out diameter of 13.6mm streamline installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton switch is a versatile solution for industrial and commercial settings. Trust in its quality and performance for seamless control in your projects.