RP8300B2M1CENICBLKNIL

Heilind Number:ESWRP8300B2M1CENICBLKNIL
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CENICBLKNIL
ECAD Model:
3D Model

Description:

ST083001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CENICBLKNIL
Series:RP8300
Amperage:200 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Part Aliases:ST083001
SKU:ESWRP8300B2M1CENICBLKNIL

Detailed Description

Introducing the ST083001, a high-performance pushbutton switch designed for rugged environments. With a sleek and durable panel mount front, this switch is perfect for applications requiring IP67 protection against dust and water ingress. The ST083001, part of the RP8300 series, offers a reliable 200 mA amperage and a rated voltage of 50 VDC. Featuring a round actuator shape and SPST contact configuration, it ensures efficient operation with a momentary Off-(On) switch function. Its solder termination type guarantees secure connectivity, while the circular panel cut-out diameter of 13.6 mm allows for easy installation. Operating flawlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is the ideal choice for demanding industrial and commercial settings. Elevate your control systems with the ST083001, where performance meets durability.