RP8301B2M1CEBLKREDNIL

Heilind Number:ESWRP8301B2M1CEBLKREDNIL
Manufacturer:E-Switch
Manufacturer Number:RP8301B2M1CEBLKREDNIL
ECAD Model:
3D Model

Description:

ST083201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8301B2M1CEBLKREDNIL
Series:RP8301
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST083201
SKU:ESWRP8301B2M1CEBLKREDNIL

Detailed Description

Introducing the ST083201, a high-performance pushbutton switch designed for reliability and functionality. With an amperage rating of 200 mA and a rated voltage of 50 VDC, this switch is perfect for various electronic applications. Its durable construction, featuring an IP67 rating for dust and water resistance, ensures optimal performance even in challenging environments. The sleek panel mount design with a front actuator type button and round shape not only enhances the aesthetics but also allows for easy operation. The SPST contact configuration guarantees efficient connectivity. Whether used in industrial machinery or consumer electronics, the ST083201 offers seamless Off-(On) switch function. With a wide operating temperature range from -30 to 85°C, this switch is suitable for use in diverse settings. Upgrade your control systems with the ST083201 pushbutton switch, the perfect blend of quality and functionality.