RP8400B2M1CEBLKBLKBLU

Heilind Number:ESWRP8400B2M1CEBLKBLKBLU
Manufacturer:E-Switch
Manufacturer Number:RP8400B2M1CEBLKBLKBLU
ECAD Model:
3D Model

Description:

ST084005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8400B2M1CEBLKBLKBLU
Series:RP8400
Amperage:200 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Illumination Voltage:2.8 VDC
Part Aliases:ST084005
SKU:ESWRP8400B2M1CEBLKBLKBLU

Detailed Description

Enhance your control panel with the ST084005, a high-performance pushbutton switch from the RP8400 series. This rugged switch, with a sleek square actuator design, offers a seamless operation with its Off-(On) switch function. Engineered for durability, it boasts an IP67 rating, ensuring reliable performance even in harsh environments. The panel mount, front-facing installation makes it convenient for use. Featuring a dot illumination with an Illumination Voltage of 2.8 VDC, this switch not only provides tactile feedback but also adds a visual element to your setup. With RoHS compliance and a contact configuration of SPST, it guarantees both safety and efficiency. Operating at a rated voltage of 50 VDC and an amperage of 200 mA, it meets the demands of various applications. The solder termination type and panel cut-out diameter of 13.6 mm facilitate easy installation. Suitable for a wide range of settings, from industrial machinery to consumer electronics, this pushbutton switch is a versatile and reliable choice. Elevate your control experience with the ST084005.