RP8400B2M1CEBLKBLKNIL

Heilind Number:ESWRP8400B2M1CEBLKBLKNIL
Manufacturer:E-Switch
Manufacturer Number:RP8400B2M1CEBLKBLKNIL
ECAD Model:
3D Model

Description:

ST084006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8400B2M1CEBLKBLKNIL
Series:RP8400
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST084006
SKU:ESWRP8400B2M1CEBLKBLKNIL

Detailed Description

Introducing the ST084006 Pushbutton Switch, a reliable and durable component designed for a variety of applications. Featuring a sleek square actuator and a panel mount front, this switch is easy to install and use. With a high amperage rating of 200 mA and a rated voltage of 50 VDC, it ensures efficient performance. The SPST contact configuration guarantees a secure connection, while the solder termination type offers stability. Operating in a wide temperature range from -30 to 85 °C and boasting an IP67 rating for dust and water resistance, this switch is suitable for even the harshest environments. Whether used in industrial machinery or consumer electronics, the ST084006 provides a dependable solution for your switching needs.