RP8400B2M1CEBLKBLKRED

Heilind Number:ESWRP8400B2M1CEBLKBLKRED
Manufacturer:E-Switch
Manufacturer Number:RP8400B2M1CEBLKBLKRED
ECAD Model:
3D Model

Description:

ST084003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8400B2M1CEBLKBLKRED
Series:RP8400
Amperage:200 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:ST084003
SKU:ESWRP8400B2M1CEBLKBLKRED

Detailed Description

Introducing the ST084003, a sleek and durable pushbutton switch from the RP8400 series, designed to meet your demanding control needs. With a rugged construction and IP67 rating, this switch is suitable for use in various environments. Its square-shaped actuator and dot illumination make it not only functional but visually appealing. The SPST contact configuration ensures reliable performance, while the Off-(On) switch function offers easy operation. Rated for 50VDC and 200mA, it's perfect for low voltage applications. Solder termination and panel mount installation make setup a breeze. Operating smoothly in temperatures ranging from -30 to 85°C, this pushbutton switch is a versatile and dependable choice for any project.