RP8400B2M1CEBLKBLUNIL

Heilind Number:ESWRP8400B2M1CEBLKBLUNIL
Manufacturer:E-Switch
Manufacturer Number:RP8400B2M1CEBLKBLUNIL
ECAD Model:
3D Model

Description:

ST084012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8400B2M1CEBLKBLUNIL
Series:RP8400
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST084012
SKU:ESWRP8400B2M1CEBLKBLUNIL

Detailed Description

Introducing the ST084012, a reliable and durable pushbutton switch from the RP8400 series. Designed for seamless integration, this panel mount switch is perfect for various applications requiring a compact yet powerful control solution. With its IP67 rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The square actuator shape and off-(on) switch function provide easy operation, while the solder termination type guarantees secure connectivity. Operating at a rated voltage of 50 VDC and an amperage of 200 mA, this switch offers efficient performance. Its SPST contact configuration and high-quality construction ensure long-lasting durability, even in harsh environments. Ideal for use in industrial, automotive, and consumer electronics, the ST084012 is the perfect choice for your pushbutton switch needs.