RP8400B2M1CEBLKREDNIL

Heilind Number:ESWRP8400B2M1CEBLKREDNIL
Manufacturer:E-Switch
Manufacturer Number:RP8400B2M1CEBLKREDNIL
ECAD Model:
3D Model

Description:

ST084013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8400B2M1CEBLKREDNIL
Series:RP8400
Amperage:200 mA
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:50 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST084013
SKU:ESWRP8400B2M1CEBLKREDNIL

Detailed Description

Introducing the ST084013, a high-performance pushbutton switch from the RP8400 series. Designed for durability and reliability, this panel-mount switch features a rugged construction with an IP67 rating, ensuring protection against dust and water ingress. The square actuator button provides a tactile and responsive feel, perfect for demanding applications. With a rated voltage of 50 VDC and a low amperage of 200 mA, it offers efficient power control. The SPST contact configuration guarantees seamless connectivity. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for use in a wide variety of environments. Its sleek black and red design adds a touch of style to any panel. Perfect for industrial, automotive, or marine use, the ST084013 is a versatile and dependable choice for your switching needs.