RP8500B2M1CEBLKBLKBLU

Heilind Number:ESWRP8500B2M1CEBLKBLKBLU
Manufacturer:E-Switch
Manufacturer Number:RP8500B2M1CEBLKBLKBLU
ECAD Model:
3D Model

Description:

ST085004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8500B2M1CEBLKBLKBLU
Series:RP8500
Amperage:100 mA (DC), 125 mA (AC)
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 50 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST085004
SKU:ESWRP8500B2M1CEBLKBLKBLU

Detailed Description

Introducing the ST085004, a high-performance pushbutton switch designed for versatility and durability. This sleek panel mount switch, part of the RP8500 series, boasts a rugged construction that meets RoHS compliance standards, ensuring environmental responsibility. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor applications. The switch features a square actuator shape with a dot illumination for easy visibility, and its SPST contact configuration ensures reliable performance. Operating at 125VAC and 50VDC, with an amperage of 100mA (DC) and 125mA (AC), it offers efficient power control. Solder termination and a panel cut-out diameter of 13.6mm facilitate easy installation. Whether in industrial machinery, automotive systems, or consumer electronics, this pushbutton switch is a dependable choice for any application requiring a momentary Off-(On) switch function. With an operating temperature range of -30 to 85°C, it guarantees reliable performance even in harsh environments. Elevate your control systems with the ST085004 pushbutton switch.