| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8500B2M1CEBLKBLKRED |
| Series: | RP8500 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Dot |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Square |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Illumination Voltage: | 2.1 VDC |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST085002 |
| SKU: | ESWRP8500B2M1CEBLKBLKRED |
RP8500B2M1CEBLKBLKRED
| Heilind Number: | ESWRP8500B2M1CEBLKBLKRED |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8500B2M1CEBLKBLKRED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST085002, a high-performance pushbutton switch designed to meet your exacting needs. Constructed for durability and reliability, this switch is RoHS compliant, ensuring environmental responsibility. With a sleek square actuator and dot illumination, it adds a touch of modernity to any panel. Perfect for demanding applications, it boasts an IP67 rating for water and dust resistance. Operating at a rated voltage of 125 VAC and 50 VDC with an amperage of 100 mA (DC) and 125 mA (AC), it guarantees efficient performance. The Off-(On) switch function offers ease of use, while the solder termination type ensures secure installation. Its wide operating temperature range of -30 to 85°C makes it suitable for various environments. Trust in the RP8500 series for quality and precision in every push.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

