RP8600B2M1CEBLKSIL

Heilind Number:ESWRP8600B2M1CEBLKSIL
Manufacturer:E-Switch
Manufacturer Number:RP8600B2M1CEBLKSIL
ECAD Model:
3D Model

Description:

ST086000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8600B2M1CEBLKSIL
Series:RP8600
Amperage:.4 VA
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:ST086000
SKU:ESWRP8600B2M1CEBLKSIL

Detailed Description

Introducing the RP8600B2M1CEBLKSIL, part of the RP8600 series. This RoHS compliant pushbutton switch, bearing the part alias ST086000, seamlessly combines cutting-edge technology with durable construction. Engineered for reliability, it features a low amperage of .4 VA, making it energy-efficient without compromising performance. With an IP67 rating, this switch is impervious to dust and water ingress, ensuring optimal functionality even in challenging environments. Designed for convenient installation, it boasts a panel mount front configuration. The sleek round actuator, coupled with a flush button design, not only enhances aesthetics but also provides a satisfying tactile feedback. Operating at a rated voltage of 20 VAC and 20 VDC, this switch offers versatile compatibility. Its SPST contact configuration guarantees seamless operation, while the solder termination type ensures secure connectivity. With a panel cut-out diameter of 16mm, it fits perfectly into a variety of applications. Suitable for use in a wide temperature range from -30 to 85°C, this pushbutton switch is a versatile and reliable choice for any project. Elevate your control panel setup with the RP8600B2M1CEBLKSIL, where quality and performance meet innovation.