RR11131100

Heilind Number:ESWRR11131100
Manufacturer:E-Switch
Manufacturer Number:RR11131100
ECAD Model:
3D Model

Description:

38-RR11131100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR11131100
Series:RR1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RR11131100
SKU:ESWRR11131100

Detailed Description

Introducing the RR11131100, a high-performance rocker switch designed for seamless panel mounting in a variety of applications. Engineered for reliability, this switch features a durable construction and a 10A amperage rating, making it suitable for a wide range of electronic devices. With a snap-in mount type, installation is quick and easy, while the SPST contact configuration ensures efficient power control. The sleek round actuator shape and quick connect termination type add to the switch's convenience and versatility. Operating at a rated voltage of 125VAC and with an impressive operating temperature range of -20 to 105°C, this switch guarantees optimal performance even in challenging environments. Trust the RR11131100 for smooth and dependable operation, whether you're in the lab, workshop, or on the go.