RR11132211

Heilind Number:ESWRR11132211
Manufacturer:E-Switch
Manufacturer Number:RR11132211
ECAD Model:
3D Model

Description:

38-RR11132211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR11132211
Series:RR1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RR11132211
SKU:ESWRR11132211

Detailed Description

Introducing the RR11132211, a high-quality rocker switch designed to elevate your panel-mounting experience. With RoHS compliance and a durable construction, this switch ensures both performance and environmental responsibility. Operating at 10A and 125VAC, it's suitable for various applications. The sleek round actuator and quick-connect termination make installation a breeze, while the SPST contact configuration guarantees reliable functionality. Rated for an impressive temperature range of -20 to 105°C, this switch is built to withstand even the harshest environments. Whether you're upgrading existing equipment or embarking on a new project, the RR11132211 is the perfect choice for dependable and efficient switching. Elevate your control panel setup with this essential component.