RR111C1000-116

Heilind Number:ESWRR111C1000-116
Manufacturer:E-Switch
Manufacturer Number:RR111C1000-116
ECAD Model:
3D Model

Description:

38-RR111C1000116

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR111C1000-116
Series:RR1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RR111C1000116
SKU:ESWRR111C1000-116

Detailed Description

Introducing the RR111C1000-116, a high-performance rocker switch designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Operating at 16 A and 125 VAC, it offers reliable performance in various applications. The sleek round actuator ensures comfortable operation, while the quick connect termination type simplifies installation. Featuring SPST contact configuration and Off-On switch operation, it provides precise control. The panel cut-out diameter of 20 mm allows for easy integration. Whether in industrial machinery or consumer electronics, this switch, part of the RR1 series, is a versatile and dependable choice. Upgrade your control system with the RR111C1000-116 and experience efficiency at your fingertips.