| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RR111C1700 |
| Series: | RR1 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Round |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 20 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Switch Type: | Rocker |
| Switch Operation: | Off - On |
| Part Aliases: | 38-RR111C1700 |
| SKU: | ESWRR111C1700 |
RR111C1700
Specifications
Detailed Description
Introducing the RR111C1700, a high-performance rocker switch designed for seamless panel mounting. With a robust 16 A amperage rating and a reliable SPST contact configuration, this switch guarantees efficient power control. Its sleek round actuator shape and quick-connect termination type make installation a breeze, fitting perfectly into a 20 mm circular panel cut-out. Operating flawlessly in temperatures ranging from -20 to 105 °C, it's ideal for various industrial applications. The Off-On switch operation ensures easy usability, while its 125 VAC rated voltage capability offers versatility. Trust in the RR1 series for quality and durability in your switch needs.

