RR111C1921

Heilind Number:ESWRR111C1921
Manufacturer:E-Switch
Manufacturer Number:RR111C1921
ECAD Model:
3D Model

Description:

38-RR111C1921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR111C1921
Series:RR1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 20 mm
Operating Temperature Range:-20 - 105 °C
Switch Type:Rocker
Switch Operation:Off - On
Part Aliases:38-RR111C1921
SKU:ESWRR111C1921

Detailed Description

Introducing the RR111C1921, a high-performance rocker switch designed for seamless panel mounting with a snap-in feature, guaranteeing secure installation. This switch, part of the RR1 series, boasts a robust construction and is RoHS compliant, ensuring environmental responsibility. With a 16A amperage and 125VAC rated voltage, it offers reliable power control in various applications. The round actuator shape and quick connect termination type make operation and installation quick and effortless. Featuring SPST contact configuration and an operating temperature range of -20 to 105°C, this switch is suitable for a wide range of environments. Perfect for industrial, commercial, and residential use, the RR111C1921 is a dependable choice for those seeking quality and durability in their switch components.