RR3112BBLKGRNGRNEF1

Heilind Number:ESWRR3112BBLKGRNGRNEF1
Manufacturer:E-Switch
Manufacturer Number:RR3112BBLKGRNGRNEF1
ECAD Model:
3D Model

Description:

F130458

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3112BBLKGRNGRNEF1
Series:RR3112
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 20.2 mm
Operating Temperature Range:0 - 65 °C
Switch Type:Rocker
Switch Operation:On - Off
Part Aliases:F130458
SKU:ESWRR3112BBLKGRNGRNEF1

Detailed Description

Introducing the RR3112BBLKGRNGRNEF1, a high-performance rocker switch designed for seamless panel mounting with its Snap-In feature. With a durable construction and RoHS compliance, this switch guarantees reliable operation for various applications. Featuring a sleek round actuator shape and quick connect termination, it offers easy and efficient installation. The SPST contact configuration and 16A amperage rating make it suitable for high-power circuits, while the 125VAC rated voltage ensures compatibility with a wide range of systems. Operating in a temperature range of 0 to 65°C, this switch is built to withstand demanding environments. Perfect for industrial, commercial, and residential use, the RR3112BBLKGRNGRNEF1 is a versatile and dependable choice for all your switching needs.