RR3112BBLKREDREDEF4

Heilind Number:ESWRR3112BBLKREDREDEF4
Manufacturer:E-Switch
Manufacturer Number:RR3112BBLKREDREDEF4
ECAD Model:
3D Model

Description:

F130511

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3112BBLKREDREDEF4
Series:RR3112
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20.2 mm
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Part Aliases:F130511
SKU:ESWRR3112BBLKREDREDEF4

Detailed Description

Introducing the RR3112BBLKREDREDEF4, a versatile and reliable rocker switch designed for seamless panel mounting with its convenient snap-in feature. This RoHS-compliant switch, part of the RR3112 series, boasts a durable construction and a high amperage rating of 16A, making it suitable for a wide range of applications. Its sleek round actuator in a striking black and red color combination adds a touch of style to any panel. With a quick connect termination type and SPST contact configuration, installation is a breeze. Operating at a rated voltage of 125VAC and an extended temperature range of 0-65°C, this switch ensures optimal performance even in challenging environments. The On-Off switch operation offers easy control, making it perfect for various industrial and commercial settings. Upgrade your equipment with the RR3112BBLKREDREDEF4 for a seamless and efficient user experience.