RR3112CBLKBLKNEF0

Heilind Number:ESWRR3112CBLKBLKNEF0
Manufacturer:E-Switch
Manufacturer Number:RR3112CBLKBLKNEF0
ECAD Model:
3D Model

Description:

F130514

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3112CBLKBLKNEF0
Series:RR3112
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 20.2 mm
Operating Temperature Range:0 - 65 °C
Part Aliases:F130514
SKU:ESWRR3112CBLKBLKNEF0

Detailed Description

Introducing the RR3112CBLKBLKNEF0, a sleek and reliable rocker switch designed for seamless panel mounting. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Boasting an amperage of 16A and a rated voltage of 125VAC, it's perfect for a variety of applications. The SPDT contact configuration ensures versatility in switching operations, while the quick connect termination type allows for easy installation. Operating smoothly in temperatures ranging from 0 to 65°C, this switch is as functional as it is dependable. Upgrade your control panel with the F130514 Rocker Switch and experience efficient and effortless switching at your fingertips.