RR3112FBLKBLKNFF0

Heilind Number:ESWRR3112FBLKBLKNFF0
Manufacturer:E-Switch
Manufacturer Number:RR3112FBLKBLKNFF0
ECAD Model:
3D Model

Description:

RR3112FBLKBLKNFF0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3112FBLKBLKNFF0
Series:RR3112
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20.2 mm
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Part Aliases:F130466
SKU:ESWRR3112FBLKBLKNFF0

Detailed Description

Introducing the RR3112FBLKBLKNFF0, a premium panel mount rocker switch that combines sleek design with reliable functionality. This RoHS-compliant switch, also known by its part alias F130466, is part of the RR3112 series and is engineered for high performance. With a 16A amperage rating and a 125VAC rated voltage, it ensures efficient power control. The switch features a durable Snap-In mount type for easy installation onto panels, while its round actuator shape offers a comfortable grip for smooth operation. Its SPST contact configuration guarantees precise switching, making it ideal for a wide range of applications. Designed for convenience, the termination type is Quick Connect, and the panel cut-out diameter is a standard circular 20.2mm. Operating flawlessly in temperatures ranging from 0 to 65°C, this switch is a reliable choice for any project requiring a high-quality rocker switch. Elevate your control panel with the RR3112FBLKBLKNFF0, where performance meets perfection.