RR3112LBLKBLKBLUEF4

Heilind Number:ESWRR3112LBLKBLKBLUEF4
Manufacturer:E-Switch
Manufacturer Number:RR3112LBLKBLKBLUEF4
ECAD Model:
3D Model

Description:

F130463

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RR3112LBLKBLKBLUEF4
Series:RR3112
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 20.2 mm
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Part Aliases:F130463
SKU:ESWRR3112LBLKBLKBLUEF4

Detailed Description

Introducing the RR3112LBLKBLKBLUEF4, a sleek and versatile rocker switch designed for seamless panel mounting. Boasting a durable construction and snap-in installation, this switch is built to last in various applications. With a 16A amperage and SPST contact configuration, it ensures reliable performance. The round actuator shape and ergonomic design make switching between the On and Off positions effortless. Rated for 125VAC, it provides safe and efficient operation. Featuring quick connect termination, installation is quick and easy. Its panel cut-out diameter of 20.2mm suits standard applications perfectly. Operating in a temperature range of 0-65°C, this switch is suitable for a wide range of environments. Ideal for industrial, commercial, and DIY projects, the RR3112LBLKBLKBLUEF4 guarantees quality and convenience.